7048T902 | Wiha

Bit kit, square, L 50 mm, 7048T902

Order No.: 02L2192
EAN: 4010995416621
MPN:
7048T902
41662
Series: 7048T
7048T902 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
22.9194 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.92 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9194 €
5 pcs.
20.6346 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bit Set
ESD protection No
Length 50 mm
Peak type Vierkant
1000V Insulated No
Logistics
Country of origin VN
Customs tariff number 82079030
Original Packaging Set mit 5 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes