7048T903 | Wiha
Bit kit, square, L 50 mm, 7048T903
Order No.: 02L2193
EAN: 4010995416638
MPN:
7048T903
41663
As an alternative, we recommend the following item:

*incl. VAT plus shipping costs
Technical specifications
Version | Bit Set | |
ESD protection | No | |
Length | 50 mm | |
Peak type | Vierkant | |
1000V Insulated | No |
Download
Logistics
Country of origin | VN |
Customs tariff number | 82079030 |
Original Packaging | Set mit 5 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |