7049XH2090 | Wiha

Bit, SL/PH2, Phillips/PlusMinus, L 90 mm, 7049XH2090

Order No.: 02L2216
EAN: 4010995326876
MPN:
7049XH2090
32687
Series: 7049XENO
7049XH2090 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
8.6751 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.68 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6751 €
5 pcs.
7.8064 €
20 pcs.
7.0329 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bit
ESD protection No
Size SL/PH2
Length 90 mm
Peak type Phillips/PlusMinus
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes