7049XZ1050 | Wiha
Bit, SL/PZ1, Pozidriv/PlusMinus, L 50 mm, 7049XZ1050
Unit Price (€ / pc.)
5.8191 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.82 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8191 €
5 pcs.
5.2360 €
20 pcs.
4.7124 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Bit | |
ESD protection | No | |
Size | SL/PZ1 | |
Length | 50 mm | |
Peak type | Pozidriv/PlusMinus | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |