7049XZ1090 | Wiha

Bit, SL/PZ1, Pozidriv/PlusMinus, L 90 mm, 7049XZ1090

Order No.: 02L2219
EAN: 4010995326883
MPN:
7049XZ1090
32688
Series: 7049XENO
7049XZ1090 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
8.9250 € *
Available: 15 pcs.
Leadtime: On Request **
Total Price:
8.93 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9250 €
5 pcs.
8.0325 €
20 pcs.
7.2352 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bit
ESD protection No
Size SL/PZ1
Length 90 mm
Peak type Pozidriv/PlusMinus
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes