7049XZ2050 | Wiha

Bit, SL/PZ2, Pozidriv/PlusMinus, L 50 mm, 7049XZ2050

Order No.: 02L2220
EAN: 4010995324964
MPN:
7049XZ2050
32496
Series: 7049XENO
7049XZ2050 Wiha Screwdrivers, Bits and Bitholders Image 1
7049XZ2050 Wiha Screwdrivers, Bits and Bitholders Image 2
Image may differ
Unit Price (€ / pc.)
5.8191 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.82 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8191 €
5 pcs.
5.2360 €
20 pcs.
4.7124 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bit
ESD protection No
Size SL/PZ2
Length 50 mm
Peak type Pozidriv/PlusMinus
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes