7049XZ2070 | Wiha

Bit, SL/PZ2, Pozidriv/PlusMinus, L 70 mm, 7049XZ2070

Order No.: 02L2221
EAN: 4010995324971
MPN:
7049XZ2070
32497
Series: 7049XENO
7049XZ2070 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
7.5565 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.56 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5565 €
5 pcs.
6.7949 €
20 pcs.
6.1166 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bit
ESD protection No
Size SL/PZ2
Length 70 mm
Peak type Pozidriv/PlusMinus
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes