7049XZ2090 | Wiha
Bit, SL/PZ2, Pozidriv/PlusMinus, L 90 mm, 7049XZ2090
Unit Price (€ / pc.)
9.4605 € *
Available: 29 pcs.
Leadtime: 3 Weeks **
Total Price:
9.46 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4605 €
5 pcs.
8.9845 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Bit | |
ESD protection | No | |
Size | SL/PZ2 | |
Length | 90 mm | |
Peak type | Pozidriv/PlusMinus | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |