710100 | Wiha
Extension, 4 mm, hexagon, L 100 mm, 710100
Unit Price (€ / pc.)
11.4478 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.45 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4478 €
5 pcs.
10.2935 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Verlängerung | |
ESD protection | No | |
Size | 4 mm | |
Length | 100 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82042000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |