71132 | Wiha
Bit holder, 1/4 inch, hexagon, L 58 mm, 71132
Unit Price (€ / pc.)
5.7239 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
5.72 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7239 €
10 pcs.
5.0218 €
100 pcs.
4.4030 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Bithalter | |
ESD protection | No | |
Size | 1/4 Zoll | |
Length | 58 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 84661038 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |