7143 | Wiha

Bit holder, 1/4 inch, hexagon, L 72 mm, 7143

Order No.: 02L2235
EAN: 4010995019136
MPN:
7143
01913
Series: 7143
7143 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
11.7334 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.73 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7334 €
5 pcs.
10.5672 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bithalter
ESD protection No
Size 1/4 Zoll
Length 72 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 84661038
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes