741190003030 | Wiha

Bit kit, PH0, PH3, Phillips, BL 30 mm, L 30 mm, 741190003030

Order No.: 11L7522
EAN: 4099891372576
MPN:
741190003030
43860
Series: 7411
741190003030 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
30.9638 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.96 € *
Price list
Quantity
Price per unit*
1 pcs.
30.9638 €
5 pcs.
27.8698 €
*incl. VAT plus shipping costs
Subject to prior sale

Bit Set, 741190003030, Wiha

Different profiles are often needed for different areas of use when out on jobs. Wiha double bits offer an advantage to end users as they don't need to carry a complete screwdriver set around all the time. The robust, powerful bits with a double profile offer a solution for all standard screw fastenings when combined with LiftUp 26one® or the Stubby screwdriver with a double bit magazine, thus providing perfect equipment for everyday work. With their precision-cut profile tips, the double bits guarantee a perfect fit for screws.

Technical specifications
Filter Property Value
Product type Bit kit
ESD protection No
1000V Insulated No
Size PH0, PH3
Blade length 30 mm
Peak type Phillips
Length 30 mm
Logistics
Property Value
Country of origin VN
Original Packaging Kit with 10 pieces
Customs tariff number 82079030
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes