741190102030 | Wiha
Bit kit, PH1, PH2, Phillips, BL 30 mm, L 30 mm, 741190102030
Unit Price (€ / pc.)
30.9638 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
30.96 € *
Price list
Quantity
Price per unit*
1 pcs.
30.9638 €
5 pcs.
27.8698 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bit Set, 741190102030, Wiha
Different profiles are often needed for different areas of use when out on jobs. Wiha double bits offer an advantage to end users as they don't need to carry a complete screwdriver set around all the time. The robust, powerful bits with a double profile offer a solution for all standard screw fastenings when combined with LiftUp 26one® or the Stubby screwdriver with a double bit magazine, thus providing perfect equipment for everyday work. With their precision-cut profile tips, the double bits guarantee a perfect fit for screws.
Technical specifications
Version | Bit Set | |
ESD protection | No | |
1000V Insulated | No | |
Size | PH1, PH2 | |
Blade length | 30 mm | |
Peak type | Phillips | |
Length | 30 mm |
Download
Logistics
Country of origin | VN |
Customs tariff number | 82079030 |
Original Packaging | Set mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |