741290003030 | Wiha

Bit kit, PZ0, PZ3, Pozidriv, BL 30 mm, L 30 mm, 741290003030

Order No.: 11L7524
EAN: 4099891372590
MPN:
741290003030
43862
Series: 7412
741290003030 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
30.9638 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
30.96 € *
Price list
Quantity
Price per unit*
1 pcs.
30.9638 €
5 pcs.
27.8698 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bit Set, 741290003030, Wiha

Different profiles are often needed for different areas of use when out on jobs. Wiha double bits offer an advantage to end users as they don't need to carry a complete screwdriver set around all the time. The robust, powerful bits with a double profile offer a solution for all standard screw fastenings when combined with LiftUp 26one® or the Stubby screwdriver with a double bit magazine, thus providing perfect equipment for everyday work. With their precision-cut profile tips, the double bits guarantee a perfect fit for screws.

Technical specifications
Version Bit Set
ESD protection No
1000V Insulated No
Size PZ0, PZ3
Blade length 30 mm
Peak type Pozidriv
Length 30 mm
Logistics
Country of origin VN
Customs tariff number 82079030
Original Packaging Set mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes