79187T05 | Wiha

Bit kit, different sizes, Phillips/Pozidriv/slotted/hexagon/TORX, L 193 mm, 79187T05

Order No.: 11L7533
EAN: 4099891372682
MPN:
79187T05
44576
79187T05 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
96.8184 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
96.82 € *
Price list
Quantity
Price per unit*
1 pcs.
96.8184 €
5 pcs.
87.1437 €
*incl. VAT plus shipping costs
**Subject to prior sale

Assembly Set, 79187T05, Wiha

Increases your efficiency: All common blades in one compact set.

Protects your health: With the patented SoftFinish® handle design, ensuring work is kind to hands and muscles. Recommended by doctors and therapists at German Campaign for Healthier Backs.

Simplifies your work: Utmost accessibility thanks to long, 50 mm bits. Also ideal for machine operation.

Makes handling easier: Optimal accessibility through 2 adapters with different lengths.

Saves time: Quick and easy bit change thanks to magnetic bit holder.

Dimensions: 193 x 55 x 50 mm

Application: The basic bit equipment for switch cabinet construction.
For fastening in switching cabinet systems, fuse boxes, and terminal strips.

A standard-length blade is often unable to reach low-lying screws. The 50 mm bits from the bit set for installation allow in particular low-lying screws to be reached without problems. This significantly improves the accessibility of switching cabinet systems, fuse boxes, and terminal strips. In addition, thanks to the two bit holders included in the set, the length can be individually adjusted to a large number of applications. Quick and easy bit change is permanently ensured by the magnetic bit holders. The bit set for installation can be optimally used in both machine and manual modes thanks to the handle and machine bit holder design. The ergonomically shaped SoftFinish® handle ensures optimal handling and maximum work comfort. The set is complemented by the compact, space-saving roll-up bag for safe and neat storage.

Content:

  • 1x Bit Professional TORX® 1/4" T15 (32307)
  • 1x Bit Professional TORX® 1/4" T20 (32308)
  • 1x Bit Professional TORX® 1/4" T25 (32309)
  • 1x Bit Professional TORX® 1/4" T30 (33923)
  • 1x Bit Professional TORX® 1/4" T40 (33928)
  • 1x Bit Professional Phillips 1/4" PH0 (32105)
  • 1x Bit Professional Phillips 1/4" PH1 (33703)
  • 1x Bit Professional Phillips 1/4" PH2 (33704)
  • 1x Bit Professional PlusMinus/Pozidriv 1/4" SL/PZ1 (32494)
  • 1x Bit Professional PlusMinus/Pozidriv 1/4" SL/PZ2 (32496)
  • 1x Bit Professional Slotted 1/4" 3.5 mm (01792)
  • 1x Bit Professional Slotted 1/4" 4 mm (01794)
  • 1x Bit Professional Slotted 1/4" 5.5 mm (01796)
  • 1x Bit Professional Hexagon 1/4" 4 mm (04195)
  • 1x Bit Professional Hexagon 1/4" 5 mm (04196)
  • 1x Bit Professional Hexagon 1/4" 6 mm (04197)
  • 1x Bit holder magnetic, clamping with retaining ring 1/4" 1/4", 1/4" (36092)
  • 1x Bit holder magnetic, clamping with retaining ring 1/4" 1/4", 1/4" (34306)
  • 1x Screwdriver with bit holder SoftFinish® magnetic 1/4" (32160)
  • 1x Roll-up bag Nylon
Technical specifications
Version Bit Set
ESD protection No
Size verschiedene Größen
Length 193 mm
Peak type Phillips/Pozidriv/Schlitz/Sechskant/TORX
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079030
Original Packaging Set mit 20 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes