7928923 | Wiha

Bit kit, different sizes, Phillips/Pozidriv/slotted/hexagon/TORX, L 25 mm, 7928923

Order No.: 02L2322
EAN: 4010995079437
MPN:
7928923
07943
Series: 7928Z
7928923 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
89.0953 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
89.10 € *
Price list
Quantity
Price per unit*
1 pcs.
89.0953 €
5 pcs.
80.1941 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bit Set
ESD protection No
Size verschiedene Größen
Length 25 mm
Peak type Phillips/Pozidriv/Schlitz/Sechskant/TORX
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079030
Original Packaging Set mit 61 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes