7928928 | Wiha
Bit kit, different sizes, hexagon/TORX/Tri-Wing/Spanner/Torq, L 25 mm, 7928928
Unit Price (€ / pc.)
105.9219 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
105.92 € *
Price list
Quantity
Price per unit*
1 pcs.
105.9219 €
3 pcs.
102.7446 €
27 pcs.
93.2127 €
54 pcs.
91.0945 €
108 pcs.
88.9644 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Bit Set | |
ESD protection | No | |
Size | verschiedene Größen | |
Length | 25 mm | |
Peak type | Sechskant/TORX/Tri-Wing/Spanner/Torq | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Original Packaging | Set mit 27 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |