7930009 | Wiha

Bit kit, T20, TORX, L 25 mm, 7930009

Order No.: 02L2339
EAN: 4010995404635
MPN:
7930009
40463
Series: 7930Z
7930009 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
76.9930 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
76.99 € *
Price list
Quantity
Price per unit*
1 pcs.
76.9930 €
5 pcs.
69.2937 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bit Set, 7930009, WIHA

Wiha Bit Set Standard 25 mm. Precision-milled profile for maximum fitting accuracy.

Benefits & Features

  • High-quality steel reduces wear and increases service life
  • High-contrast laser marking for easy identification of the profile size on the bit
  • Precision-milled profile for maximum fitting accuracy
  • Ergonomic Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
Version Bit Set
ESD protection No
Size T20
Length 25 mm
Peak type TORX
1000V Insulated No
Logistics
Country of origin VN
Customs tariff number 82079030
Original Packaging Bulk mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes