7930010 | Wiha
Bit kit, T25, TORX, L 25 mm, 7930010
Unit Price (€ / pc.)
76.9930 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
76.99 € *
Price list
Quantity
Price per unit*
1 pcs.
76.9930 €
5 pcs.
69.2937 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bit Set, 7930010, WIHA
Wiha Bit Set Standard 25 mm. Precision-milled profile for maximum fitting accuracy.
Benefits & Features
- High-quality steel reduces wear and increases service life
- High-contrast laser marking for easy identification of the profile size on the bit
- Precision-milled profile for maximum fitting accuracy
- Ergonomic Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
Version | Bit Set | |
ESD protection | No | |
Size | T25 | |
Length | 25 mm | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | VN |
Customs tariff number | 82079030 |
Original Packaging | Bulk mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |