7948005 | Wiha

Bit kit, different sizes, Phillips/Pozidriv/slotted/TORX, L 25 mm, 7948005

Order No.: 02L2350
EAN: 4010995294175
MPN:
7948005
29417
Series: 7948Z
7948005 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
59.8570 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
59.86 € *
Price list
Quantity
Price per unit*
1 pcs.
59.8570 €
5 pcs.
53.8713 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bit Set
ESD protection No
Size verschiedene Größen
Length 25 mm
Peak type Phillips/Pozidriv/Schlitz/TORX
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079030
Original Packaging Set mit 31 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes