SB24629 | Wiha
Angled screwdriver, 1/4 inch, hexagon, L 130 mm, SB24629
Unit Price (€ / pc.)
53.2882 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
53.29 € *
Price list
Quantity
Price per unit*
1 pcs.
53.2882 €
5 pcs.
47.9689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Winkelschraubendreher | |
ESD protection | No | |
Size | 1/4 Zoll | |
Length | 130 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 84661038 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |