SB25511 | Wiha

VDE voltage tester, 3 mm, slotted, BL 60 mm, L 140 mm, SB25511

Order No.: 02L2509
EAN: 4010995353780
MPN:
SB25511
35378
Series: 255
SB25511 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
13.5303 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.53 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5303 €
5 pcs.
12.1737 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Spannungsprüfer
ESD protection No
1000V Insulated Yes
Size 3 mm
Blade length 60 mm
Peak type Schlitz
Length 140 mm
Logistics
Country of origin DE
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes