SB2557 | Wiha

VDE voltage tester, 3 mm, slotted, BL 60 mm, L 160 mm, SB2557

Order No.: 02L2512
EAN: 4010995317713
MPN:
SB2557
31771
Series: 255
SB2557 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
14.1372 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.14 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1372 €
5 pcs.
12.7211 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Spannungsprüfer
ESD protection No
1000V Insulated Yes
Size 3 mm
Blade length 60 mm
Peak type Schlitz
Length 160 mm
Logistics
Country of origin DE
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes