SB260P01804001 | Wiha
Fine screwdriver, 1.8 mm, slotted, BL 40 mm, SB260P01804001

Fine screwdriver, SB260P01804001, Wiha
Increases your efficiency: Screwdriver handle size concept for optimal balance between precision and control.
Makes handling easier: Extra-long rotating cap ensures optimum feed.
Improved access: Through the 15° position of jaws, light work is made of fastening even in restricted spaces.
Application: Ideal for delicate and high-precision fastening tasks for precision mechanics, model-making and hobby activities.
Material: Chrome-vanadium-molybdenum steel, matt chrome-plated
The challenge in precision screw fastenings is to work meticulously and carefully without damaging the work piece. Thanks to their long, slim handles and quick-turning zone, Wiha PicoFinish® fine screwdrivers are ideal for delicate and high-precision tasks in precision mechanics as well as for hobbyists and model building. Its ergonomic handle design with a soft zone makes it comfortable to use. The smooth-running rotating cap allows users to turn the screwdriver quickly and sensitively. The printed screwdriver symbols on the rotating cap make it easier to select the right screwdriver profile.
Version | Feinschraubendreher | |
ESD protection | No | |
Size | 1,8 mm | |
Blade length | 40 mm | |
Peak type | Schlitz | |
1000V Insulated | No |
Country of origin | DE |
Customs tariff number | 82054000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |