SB261P00001 | Wiha
Fine screwdriver, PH000, Phillips, BL 40 mm, SB261P00001
Unit Price (€ / pc.)
16.4815 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.48 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4815 €
5 pcs.
14.8393 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fine screwdriver, SB261P00001, Wiha
Makes handling easier: Extra-long rotating cap ensures optimum feed.
Increases your efficiency: Screwdriver handle size concept for optimal balance between precision and control.
Increases your efficiency: Careful workmanship and controlled power transmission thanks to the slim handle with soft grip.
Technical specifications
Version | Feinschraubendreher | |
ESD protection | No | |
Size | PH000 | |
Blade length | 40 mm | |
Peak type | Phillips | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |