SB28310401 | Wiha
VDE screwdriver kit, PH0, PZ0, 2 mm, Phillips/Pozidriv/slotted, BL 75 mm, SB28310401
PicoFinish electric slimVario, SB28310401, Wiha
Increases your efficiency: Fully compatible with the Wiha slimBit system.
Increases your efficiency: Careful workmanship and controlled power transmission thanks to the slim handle with soft grip.
Increases your efficiency: Particularly suitable for use with slimBit profiles.
Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.
Increases your safety: Wiha slimBits ensure good, protected access to deep-set screws.
Application: Ideal for delicate and high-precision fastening tasks for electrical installations and live parts, such as those in smart homes and in telecommunications systems.
The challenge with delicate screw fastenings is to work meticulously and carefully without damaging the work piece. Thanks to their long, slim handles and quick-turning zone, Wiha PicoFinish® fine screwdrivers are ideal for delicate, high-precision tasks in the electrical sector. Their ergonomic handle design with a soft zone makes them comfortable to use. The smooth-running rotating cap allows users to turn the screwdriver quickly and sensitively. This fine screwdriver with slimVario® chuck can also handle numerous different screw profiles when used in combination with Wiha slimBits. The set contains three slimBits. The fine screwdriver with its slimBits undergoes routine individual piece testing as per the international IEC 60900 standard, thus providing users with a tool to work safely on live parts up to 1,000 V AC.
Manufactured acc. to IEC 60900.
Content:
- 1x slimBit electric bit Slotted 2 mm (43115)
- 1x slimBit electric bit Phillips PH0 (43116)
- 1x slimBit electric bit Pozidriv PZ0 (43117)
Version | Schraubendreher Set | |
ESD protection | No | |
Size | PH0, PZ0, 2 mm | |
Blade length | 75 mm | |
Peak type | Phillips/Pozidriv/Schlitz | |
1000V Insulated | Yes |
Country of origin | DE |
Customs tariff number | 84661038 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |