SB283107 | Wiha

VDE extension, 6 mm, hexagon, L 69.5 mm, SB283107

Order No.: 11L7570
EAN: 4099891373023
MPN:
SB283107
43292
Series: SB 2831
SB283107 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
21.5509 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.55 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5509 €
5 pcs.
19.4089 €
*incl. VAT plus shipping costs
**Subject to prior sale

Extension slimVario electric, SB283107, Wiha

Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.

Improved access: Deep-set screws can be reached easily.

Application: Combined with speedE® or slimVario® handles and slimBits to fasten deep-set screws. For working on live parts up to 1,000 V AC.

Safety is the top priority when users are working on live parts. The extension for slimBits provides good access to deep-set screws and can be used in combination with an insulated slimVario® handle or the e-screwdriver speedE®. Optimum guidance is provided by the twistable sleeve on the slimBit mount. Combined with Wiha slimBits, the insulated extension provides full protection while working on live parts up to 1,000 V.

The 6 mm slimBits can only be used with speedE®, slimVario® or TorqueVario®-S electric tools.

Tested according to IEC 60900.

Technical specifications
Version Verlängerung
ESD protection No
Size 6 mm
Length 69.5 mm
Peak type Sechskant
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 84661038
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes