SB283109023 | Wiha
VDE bit, PZ1, PZ2, SL/PZ2, 2.5 mm, 3.5 mm, 5.5 mm, Pozidriv/slotted, L 75 mm, SB283109023
Unit Price (€ / pc.)
61.8086 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Screwdriver with bit magazine, SB283109023, Wiha
Increases your safety: Wiha slimBits ensure good and protected access to deep-seated screws. Protects your health: No risk of injury, all blades safely stored inside the handle. Increases your efficiency: Wiha LiftUp electric, saves 75% volume, 50% weight, for 100% efficiency. Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC. standards: Tested according to IEC 60900: 2012.
Ordering Information:
- 1 x bit slimBit electric PlusMinus/Pozidriv (34590) SL/PZ2 x 75 mm
- 1 x bit slimBit electric Pozidriv (34585) PZ1 x 75 mm
- 1 x bit slimBit electric Pozidriv (34586) PZ2 x 75 mm
- 1 x bit slimBit electric slot (34578) 2.5 mm x 75 mm
- 1 x bit slimBit electric slot (34581) 5.5 mm x 75 mm
- 1 x bit slimBit electric slot (41159) 3.5 mm x 75 mm
Technical specifications
Version | Schraubendreher mit Bitmagazin | |
ESD protection | No | |
Size | PZ1, PZ2, SL/PZ2, 2,5 mm, 3,5 mm, 5,5 mm | |
Length | 75 mm | |
Peak type | Pozidriv/Schlitz | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84661038 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |