SB283109040 | Wiha
VDE screwdriver, 3.5 mm, PH1, PH2, SL/PZ2, Phillips/Pozidriv/slotted, SB283109040
Order No.: 11L7713
EAN: 4010995452964
MPN:
SB283109040
45296
Unit Price (€ / pc.)
42.7686 € *
Available: 9 pcs.
Leadtime: On Request **
Total Price:
42.77 € *
Price list
Quantity
Price per unit*
1 pcs.
42.7686 €
5 pcs.
40.2101 €
15 pcs.
38.6512 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwdriver, SB283109040, Wiha
SB283109040 conveniently fits into any shirt or pants pocket and is the ideal companion for every electrician. Securely stowed away in the handle, the bit depot includes four slimBits. Thanks to a magnetic shut function, the bit depot can very easily be opened to remove the slimBits. The twistable cap brings a further advantage, ensuring convenient handling. The slender, 75 mm slimBits ensure perfect access to low-lying screws or spring clips thanks to protective insulation fully integrated into bits in the front section.
Features
- Increases your efficiency
- Saves space
- Increases your safety
Technical specifications
Version | Schraubendreher mit Bitmagazin | |
ESD protection | No | |
Size | 3,5 mm, PH1, PH2, SL/PZ2 | |
Peak type | Phillips/Pozidriv/Schlitz | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |