SB2831B502 | Wiha

VDE Bit kit, T6, T7, T8, T9, T10, T15, TORX, BL 75 mm, L 75 mm, SB2831B502

Order No.: 11L7574
EAN: 4099891373054
MPN:
SB2831B502
43154
Series: SB 2831
SB2831B502 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
60.8209 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
60.82 € *
Price list
Quantity
Price per unit*
1 pcs.
60.8209 €
5 pcs.
54.7400 €
*incl. VAT plus shipping costs
Subject to prior sale

slimBit Box, SB2831B502, Wiha

Makes handling easier: Compact slimBit box with easy access and an optimal view of profiles.

Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.

Increases your safety: Wiha slimBits ensure good, protected access to deep-set screws.

Application: Combined with speedE® or slimVario® handles and slimBits to fasten deep-set screws. For working on live parts up to 1,000 V AC.

To reach low-lying screws, the blade diameter is often too large in conventional electric screwdrivers. Because removing insulation is not permitted and also compromises the user's safety, protective insulation has been integrated into the blade with the Wiha slimTECHNOLOGY. This has been specially developed for electrical applications, thereby ensuring blades up to 33% slimmer. This means low-lying screw and spring elements can also be easily reached with the slimBits. The insulated slimBits undergo individual piece testing as per the international IEC 60900 standard, *providing users with a tool to work safely on live parts up to 1,000 V AC. The slimBits are also stored away in an ingenious bit box, which provides an optimum view of the screw profiles.

The 6 mm slimBits can only be used with speedE®, slimVario® or TorqueVario®-S electric tools.

Tested according to IEC 60900.

Content:

  • 1x slimBit electric bit TORX® T6 (43141)
  • 1x slimBit electric bit TORX® T7 (43142)
  • 1x slimBit electric bit TORX® T8 (35506)
  • 1x slimBit electric bit TORX® T9 (41160)
  • 1x slimBit electric bit TORX® T10 (35507)
  • 1x slimBit electric bit TORX® T15 (35508)
  • 1x SlimBit box
Technical specifications
Filter Property Value
Product type Bit kit
ESD protection No
1000V Insulated Yes
Size T6, T7, T8, T9, T10, T15
Blade length 75 mm
Peak type TORX
Length 75 mm
Logistics
Property Value
Country of origin DE
Original Packaging Kit with 6 pieces
Customs tariff number 82079030
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes