SB30203010001 | Wiha
Screwdriver, 3 mm, slotted, BL 80 mm, L 184 mm, SB30203010001
Unit Price (€ / pc.)
8.5323 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.53 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5323 €
5 pcs.
7.6874 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwdriver, SB30203010001, Wiha
Protects your health: With the patented SoftFinish® handle design, ensuring work is kind to hands and muscles. Recommended by doctors and therapists at German Campaign for Healthier Backs.
Increases your efficiency: Unique Wiha handle-length concept for optimum balance of torque and control.
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 3 mm | |
Blade length | 80 mm | |
Peak type | Schlitz | |
Length | 184 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |