SB30206515001 | Wiha

Screwdriver, 6.5 mm, slotted, BL 150 mm, L 268 mm, SB30206515001

Order No.: 11L7593
EAN: 4099891373245
MPN:
SB30206515001
39594
Series: SB302
SB30206515001 Wiha Screwdrivers, Bits and Bitholders Image 1
SB30206515001 Wiha Screwdrivers, Bits and Bitholders Image 2
Image may differ
Unit Price (€ / pc.)
15.3391 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.34 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3391 €
5 pcs.
13.8159 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdriver, SB30206515001, Wiha

Protects your health: With the patented SoftFinish® handle design, ensuring work is kind to hands and muscles. Recommended by doctors and therapists at German Campaign for Healthier Backs.

Increases your efficiency: Unique Wiha handle-length concept for optimum balance of torque and control.

Fastening screws by hand causes considerable strain on wrists and muscles in the long term. The highly ergonomically shaped SoftFinish® screwdriver provides a remedy, ensuring optimal transmission of hand force. The long, slender handle sizes can be used to fasten small screws quickly and firmly. There are also large handle sizes to fasten large screws which can be used to apply greater torques. The various handle sizes have also been matched to the consistently same-sized hand of screw-fastening professionals. The roll-off protection and screw symbol printed on the handle end ensure users work efficiently. Thanks to its optimum grip, the SoftFinish® screwdriver is particularly suitable for applications in dry environments. The position of the soft and hard zones on the handle also supports the perfect grip for quick and powerful turning.

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 6,5 mm
Blade length 150 mm
Peak type Schlitz
Length 268 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes