SB30212025001 | Wiha

Screwdriver, 12 mm, slotted, BL 250 mm, L 374 mm, SB30212025001

Order No.: 11L7597
EAN: 4099891373283
MPN:
SB30212025001
39597
Series: SB302
SB30212025001 Wiha Screwdrivers, Bits and Bitholders Image 1
SB30212025001 Wiha Screwdrivers, Bits and Bitholders Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Screwdriver, 12 mm, slotted, BL 250 mm, L 374 mm, 302120
Screwdriver, 12 mm, slotted, BL 250 mm, L 374 mm, 302120
Order No.: 02L0562
Manufacturer: Wiha
per pc. 28.1078 € *
*incl. VAT plus shipping costs

Screwdriver, SB30212025001, Wiha

Application: Particularly suitable for dry applications.

DIN ISO 2380.

Technical specifications
Version Schraubendreher
ESD protection No
Size 12 mm
Blade length 250 mm
Length 374 mm
Peak type Schlitz
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement