SB311006001 | Wiha
Screwdriver, PH0, Phillips, BL 60 mm, L 164 mm, SB311006001
Unit Price (€ / pc.)
9.2939 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.29 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2939 €
5 pcs.
8.3776 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwdriver, SB311006001, Wiha
Application: Particularly suitable for dry applications.
DIN ISO 8764-PH.
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | PH0 | |
Blade length | 60 mm | |
Peak type | Phillips | |
Length | 164 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |