SB311210002 | Wiha

Screwdriver, PH2, Phillips, BL 100 mm, L 218 mm, SB311210002

Order No.: 11L7600
EAN: 4099891373313
MPN:
SB311210002
39603
Series: SB311
SB311210002 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
14.1967 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.20 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1967 €
5 pcs.
12.7925 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdriver, SB311210002, Wiha

Application: Particularly suitable for dry applications.

DIN ISO 8764-PH.

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size PH2
Blade length 100 mm
Peak type Phillips
Length 218 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes