SB3131080 | Wiha

Screwdriver, PZ1, Pozidriv, BL 80 mm, L 191 mm, SB3131080

Order No.: 11L7604
EAN: 4099891373351
MPN:
SB3131080
39598
Series: SB313
SB3131080 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
12.2808 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.28 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2808 €
5 pcs.
11.0551 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdriver, SB3131080, Wiha

Application: Particularly suitable for dry applications.

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size PZ1
Blade length 80 mm
Peak type Pozidriv
Length 191 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes