SB320103510001 | Wiha

VDE screwdriver, 3.5 mm, slotted, BL 100 mm, SB320103510001

Order No.: 11L7608
EAN: 4099891373399
MPN:
SB320103510001
39559
Series: SB3201
SB320103510001 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
14.7322 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.73 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7322 €
5 pcs.
13.2447 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdriver, SB320103510001, Wiha

Application: For work in the area of live parts up to 1,000 V AC.

Fastening screws by hand causes considerable strain on wrists and muscles in the long term. The highly ergonomically shaped SoftFinish® screwdriver provides a remedy, ensuring optimal transmission of hand force. The long, slender handle sizes can be used to fasten small screws quickly and firmly. There are also large handle sizes to fasten large screws which can be used to apply greater torques. The various handle sizes have also been matched to the consistently same-sized hand of screw-fastening professionals. The roll-off protection and screw symbol printed on the handle end ensure users work efficiently. Protective insulation has been integrated into the blade with the Wiha slimTECHNOLOGY specially developed for electric applications, thus ensuring blades which are up to 33% slimmer. This means low-lying screw and spring elements can also be easily reached. These insulated screwdrivers undergo routine individual piece testing as per the international IEC 60900 standard, as a result * providing users with a tool to work safely on live parts up to 1,000 V AC.

Technical specifications
Version Schraubendreher
ESD protection No
Size 3,5 mm
Blade length 100 mm
Peak type Schlitz
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes