SB320N10020001 | Wiha
VDE screwdriver, 10 mm, slotted, BL 200 mm, L 324 mm, SB320N10020001
As an alternative, we recommend the following item:

VDE screwdriver, 10 mm, slotted, BL 200 mm, L 324 mm, 320N100200
Order No.: 02L0659
Manufacturer: Wiha
per pc. 23.2645 € *
*incl. VAT plus shipping costs
Screwdriver, SB320N10020001, Wiha
Application: For work in the area of live parts up to 1,000 V AC.
Manufactured acc. to IEC 60900.
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
Size | 10 mm | |
Blade length | 200 mm | |
Length | 324 mm | |
Peak type | Schlitz | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |