SB321N0 | Wiha
VDE screwdriver, PH0, Phillips, BL 60 mm, SB321N0
Unit Price (€ / pc.)
11.8881 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.89 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8881 €
5 pcs.
10.6862 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwdriver, SB321N0, Wiha
Application: For work in the area of live parts up to 1,000 V AC.
Manufactured acc. to IEC 60900.
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
Size | PH0 | |
Blade length | 60 mm | |
Peak type | Phillips | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |