SB321N315001 | Wiha

VDE screwdriver, PH3, Phillips, BL 150 mm, SB321N315001

Order No.: 11L7628
EAN: 4099891373597
MPN:
SB321N315001
38024
Series: SB321N
SB321N315001 Wiha Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
VDE screwdriver, PH3, Phillips, BL 150 mm, L 268 mm, 321N3
VDE screwdriver, PH3, Phillips, BL 150 mm, L 268 mm, 321N3
Order No.: 02L0664
Manufacturer: Wiha
per pc. 18.1832 € *
*incl. VAT plus shipping costs

Screwdriver, SB321N315001, Wiha

Application: For work in the area of live parts up to 1,000 V AC.

Manufactured acc. to IEC 60900.

Technical specifications
Version Schraubendreher
ESD protection No
Size PH3
Blade length 150 mm
Peak type Phillips
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement