SB3241080 | Wiha

VDE screwdriver, PZ1, Pozidriv, BL 80 mm, L 191 mm, SB3241080

Order No.: 11L7630
EAN: 4099891373610
MPN:
SB3241080
38017
Series: SB324
SB3241080 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
14.9226 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.92 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9226 €
5 pcs.
13.4351 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdriver, SB3241080, Wiha

Application: For work in the area of live parts up to 1,000 V AC.

Standard: Manufactured acc. to IEC 60900.

DIN ISO 8764-PZ.

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size PZ1
Blade length 80 mm
Peak type Pozidriv
Length 191 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes