SB3241108001 | Wiha
VDE screwdriver, PZ1, Pozidriv, BL 80 mm, L 191 mm, SB3241108001
Unit Price (€ / pc.)
20.9321 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.93 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9321 €
5 pcs.
18.8377 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwdriver, SB3241108001, Wiha
Application: For work in the area of live parts up to 1,000 V AC.
Standard: DIN ISO 8764-PZ.
Manufactured acc. to IEC 60900.
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | Yes | |
Size | PZ1 | |
Blade length | 80 mm | |
Peak type | Pozidriv | |
Length | 191 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |