SB3241210001 | Wiha

VDE screwdriver, PZ2, Pozidriv, BL 100 mm, L 218 mm, SB3241210001

Order No.: 11L7632
EAN: 4099891373634
MPN:
SB3241210001
39567
Series: SB3241
SB3241210001 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
27.7270 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.73 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7270 €
5 pcs.
24.9781 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdriver, SB3241210001, Wiha

Application: For work in the area of live parts up to 1,000 V AC.

Standard: DIN ISO 8764-PZ.

Manufactured acc. to IEC 60900.

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size PZ2
Blade length 100 mm
Peak type Pozidriv
Length 218 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes