SB3243150 | Wiha
VDE screwdriver, PZ3, Pozidriv, BL 150 mm, L 324 mm, SB3243150
This item is no longer available.
As an alternative, we recommend the following item:

VDE screwdriver, PZ3, Pozidriv, BL 150 mm, L 324 mm, 3243
Order No.: 02L0691
Manufacturer: Wiha
per pc. 20.8369 € *
Screwdriver, SB3243150, Wiha
Application: For work in the area of live parts up to 1,000 V AC.
Standard: Manufactured acc. to IEC 60900.
DIN ISO 8764-PZ.
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | Yes | |
Size | PZ3 | |
Blade length | 150 mm | |
Peak type | Pozidriv | |
Length | 324 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |