SB328S2 | Wiha
VDE screwdriver kit, SL/PZ1, SL/PZ2, Pozidriv, SB328S2
Unit Price (€ / pc.)
25.0614 € *
Available: 2 pcs.
Leadtime: 1 Week **
Increases your safety: Wiha slim blades guarantee good and protected access to deep-lying screws.
Protects your health: With patented SoftFinish® handle design for hand and muscle-friendly working. Recommended by AGR doctors and therapists!
Increases your efficiency: Unique Wiha handle size concept with optimum balance between force and control.
Standards: DIN ISO 2380.Tested according to IEC 60900.
Application: For work in the area of live parts up to 1,000 V AC.
- 1 x screwdriver SoftFinish® electric PlusMinus/Pozidriv (30700) SL/PZ1 x 80 mm
- 1 x screwdriver SoftFinish® electric PlusMinus/Pozidriv (30701) SL/PZ2 x 100 mm
Technical specifications
Version | Schraubendreher Set | |
ESD protection | No | |
Size | SL/PZ1, SL/PZ2 | |
Peak type | Pozidriv | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |