SB35811100 | Wiha

VDE screwdriver, ROB1, Robertson, BL 100 mm, SB35811100

Order No.: 11L7640
EAN: 4099891373719
MPN:
SB35811100
39622
Series: SB3581
SB35811100 Wiha Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
VDE screwdriver, 1 mm, square, BL 100 mm, L 211 mm, 35811100
VDE screwdriver, 1 mm, square, BL 100 mm, L 211 mm, 35811100
Order No.: 02L0940
Manufacturer: Wiha
per pc. 22.8123 € *
*incl. VAT plus shipping costs

Screwdriver, SB35811100, Wiha

Application: For work in the area of live parts up to 1,000 V AC.

Manufactured acc. to IEC 60900.

Technical specifications
Version Schraubendreher
ESD protection No
Size ROB1
Blade length 100 mm
Peak type Robertson
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement