SB358N2150 | Wiha

VDE screwdriver, ROB2, Robertson, BL 150 mm, SB358N2150

Order No.: 11L7643
EAN: 4099891373740
MPN:
SB358N2150
38015
Series: SB358N
SB358N2150 Wiha Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
VDE screwdriver, 2 mm, square, BL 150 mm, L 268 mm, 358N2150
VDE screwdriver, 2 mm, square, BL 150 mm, L 268 mm, 358N2150
Order No.: 02L0943
Manufacturer: Wiha
per pc. 17.4454 € *
*incl. VAT plus shipping costs

Screwdriver, SB358N2150, Wiha

Application: For fastening and unfastening internal square-drive (Robertson) screws.

Manufactured acc. to IEC 60900.

Technical specifications
Version Schraubendreher
ESD protection No
Size ROB2
Blade length 150 mm
Peak type Robertson
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement