SB36200706001 | Wiha
Screwdriver, T7, TORX, BL 60 mm, L 164 mm, SB36200706001
As an alternative, we recommend the following item:

Screwdriver, T7, TORX, BL 60 mm, L 164 mm, 362007050
Order No.: 02L0960
Manufacturer: Wiha
per pc. 7.8897 € *
*incl. VAT plus shipping costs
Screwdriver, SB36200706001, Wiha
Application: Particularly suitable for dry applications.
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | T7 | |
Blade length | 60 mm | |
Peak type | TORX | |
Length | 164 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |