SB36200806001 | Wiha

Screwdriver, T8, TORX, BL 60 mm, L 164 mm, SB36200806001

Order No.: 11L7646
EAN: 4099891373771
MPN:
SB36200806001
39586
Series: SB362
SB36200806001 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
9.7461 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.75 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7461 €
5 pcs.
8.7584 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdriver, SB36200806001, Wiha

Application: Particularly suitable for dry applications.

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size T8
Blade length 60 mm
Peak type TORX
Length 164 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes