SB36200906001 | Wiha

Screwdriver, T9, TORX, BL 60 mm, L 171 mm, SB36200906001

Order No.: 11L7647
EAN: 4099891373788
MPN:
SB36200906001
39587
Series: SB362
SB36200906001 Wiha Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Screwdriver, T9, TORX, BL 60 mm, L 171 mm, 362009060
Screwdriver, T9, TORX, BL 60 mm, L 171 mm, 362009060
Order No.: 02L0962
Manufacturer: Wiha
per pc. 8.5204 € *
*incl. VAT plus shipping costs

Screwdriver, SB36200906001, Wiha

Application: Particularly suitable for dry applications.

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size T9
Blade length 60 mm
Peak type TORX
Length 171 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement